-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP141 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M4140
|
Newark | Darlington Transistor, Npn, 80V, To-247, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Power Dissipation Pd:125W, Dc Collector Current:10A, Rf Transistor Case:To-247, No. Of Pins:3Pins, Dc Current Gain Hfe:1000Hfe Rohs Compliant: Yes |Multicomp Pro TIP141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TIP141
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP141
SPC Multicomp
Power Bipolar Transistor,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 500 | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 125 W | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 3 V |
This table gives cross-reference parts and alternative options found for TIP141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP141 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | TIP141 vs TIP141 |
| TIP141 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP141 vs TIP141 |
| TIP141G | onsemi | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP141 vs TIP141G |
| TIP141 | onsemi | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP141 vs TIP141 |
| TIP141 | STMicroelectronics | Check for Price | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218 | TIP141 vs TIP141 |
| TIP141 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | TIP141 vs TIP141 |
| TIP141 | Texas Instruments | Check for Price | 10A, 80V, NPN, Si, POWER TRANSISTOR | TIP141 vs TIP141 |
The maximum collector current that can be handled by each Darlington pair is 1A, but it's recommended to derate the current to 0.5A for reliable operation.
No, the TIP141 is not suitable for high-frequency switching applications due to its relatively high transition frequency (ft) of 2MHz. It's better suited for low-frequency switching and amplification applications.
The base-emitter voltage (VBE) for each Darlington pair is typically around 2.8V to 3.2V, but it can vary depending on the operating conditions. You can use the datasheet's VBE vs. IC graph to estimate the VBE for your specific application.
Yes, the TIP141 can be used in linear amplifier circuits, but it's essential to ensure that the operating point is within the safe operating area (SOA) to prevent thermal runaway and device damage.
The thermal resistance (RθJA) of the TIP141 is around 65°C/W for the TO-220 package. This value can be used to estimate the junction temperature rise for a given power dissipation.