Part Details for TIP142T by STMicroelectronics
Results Overview of TIP142T by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP142T Information
TIP142T by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP142T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH9406
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics TIP142T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$2.6200 | Buy Now |
|
DISTI #
57P3616
|
Newark | Darlington Transistor, Npn, 100V, 10A, To-220, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Stmicroelectronics TIP142T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-7653-5-ND
|
DigiKey | TRANS NPN DARL 100V 10A TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1530 In Stock |
|
$0.6500 / $2.3400 | Buy Now |
|
DISTI #
TIP142T
|
Avnet Americas | Darlington Transistor, Darlington, NPN, 3 Pins - Rail/Tube (Alt: TIP142T) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 257 |
|
$0.7056 / $1.1380 | Buy Now |
|
DISTI #
511-TIP142T
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 1978 |
|
$0.6500 / $2.3400 | Buy Now |
|
|
STMicroelectronics | Low voltage NPN power Darlington transistor COO: Singapore RoHS: Compliant Min Qty: 1 | 1993 |
|
$0.7900 / $2.2900 | Buy Now |
|
|
Future Electronics | TIP142 Series 100 V 10 A NPN Epitaxial Silicon Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 1000Tube |
|
$0.6700 / $0.7350 | Buy Now |
|
|
Future Electronics | TIP142 Series 100 V 10 A NPN Epitaxial Silicon Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6700 / $0.7350 | Buy Now |
|
DISTI #
91898256
|
Verical | Trans Darlington NPN 100V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 16 Package Multiple: 1 Date Code: 2536 | Americas - 3088 |
|
$0.5549 / $0.7770 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 5824 |
|
$1.7909 / $4.3680 | Buy Now |
US Tariff Estimator: TIP142T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIP142T
TIP142T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP142T Part Data Attributes
|
|
TIP142T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP142T
STMicroelectronics
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-218 | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 500 | |
| JEDEC-95 Code | TO-218 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 125 W | |
| Power Dissipation-Max (Abs) | 80 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 3 V |
Alternate Parts for TIP142T
This table gives cross-reference parts and alternative options found for TIP142T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP142T | Continental Device India Ltd | $0.3872 | Power Bipolar Transistor, 10A I(C), NPN | TIP142T vs TIP142T |
| TIP142TLEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP142T vs TIP142TLEADFREE |
| TIP142T | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), NPN | TIP142T vs TIP142T |
TIP142T Frequently Asked Questions (FAQ)
-
The TIP142T can operate safely between -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, the base-emitter voltage (VBE) should be around 0.7V, and the collector-emitter voltage (VCE) should be at least 1V to 2V to maintain a low saturation voltage.
-
A good PCB layout should provide a large copper area for heat dissipation, and thermal vias should be used to connect the thermal pad to the copper plane. A heat sink may also be necessary for high-power applications.
-
Use a transient voltage suppressor (TVS) or a zener diode to protect the TIP142T from EOS, and follow proper ESD handling procedures to prevent damage during handling and assembly.
-
When paralleling multiple TIP142T devices, ensure that each device has its own emitter resistor to prevent current hogging, and use a common emitter resistor to maintain current sharing.