Part Details for TIP145 by Mospec Semiconductor Corp
Overview of TIP145 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP145
TIP145 CAD Models
TIP145 Part Data Attributes:
|
TIP145
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP145
Mospec Semiconductor Corp
Power Bipolar Transistor, 10A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |
Alternate Parts for TIP145
This table gives cross-reference parts and alternative options found for TIP145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP145 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP145 vs TIP145 |
TIP146 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP145 vs TIP146 |
TIP146 | 10A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SOT-93, 3 PIN | JW Miller | TIP145 vs TIP146 |
TIP145 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP145 vs TIP145 |
TIP145 | 10A, 60V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP145 vs TIP145 |
TIP145 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | TIP145 vs TIP145 |
TIP146TU | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Rochester Electronics LLC | TIP145 vs TIP146TU |
TIP145G | Power 10A 60V PNP, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP145 vs TIP145G |
TIP145 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | TIP145 vs TIP145 |
TIP145 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP145 vs TIP145 |