-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 100 V PNP Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7303
|
Newark | Transistor, Bipol, Pnp, 100V, To-247-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:-, Power Dissipation Pd:125W, Dc Collector Current:-10A, Dc Current Gain Hfe:500Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP147G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$2.0200 / $3.0400 | Buy Now |
DISTI #
TIP147GOS-ND
|
DigiKey | TRANS PNP DARL 100V 10A TO247-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
265 In Stock |
|
$1.3034 / $2.7900 | Buy Now |
DISTI #
TIP147G
|
Avnet Americas | Transistor Darlington PNP 100V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP147G) RoHS: Compliant Min Qty: 570 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 60 |
|
$1.2930 / $1.5432 | Buy Now |
DISTI #
863-TIP147G
|
Mouser Electronics | Darlington Transistors BIP PNP 10A 100V RoHS: Compliant | 1512 |
|
$1.4900 / $2.5900 | Buy Now |
|
Future Electronics | TIP Series 100 V 10 A PNP Darlington Complementary Silicon Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 690Tube |
|
$1.3000 / $1.4800 | Buy Now |
|
Future Electronics | TIP Series 100 V 10 A PNP Darlington Complementary Silicon Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.3400 / $1.5200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-247, PLASTIC/EPOXY, 3 PIN | 38 |
|
$4.5000 / $6.7500 | Buy Now |
|
Rochester Electronics | TIP147 - 10 A, 100 V PNP Darlington Bipolar Power Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 95 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
TIP147G
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 10A, 125W, TO247-3 Min Qty: 1 | 0 |
|
$1.8800 / $2.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP147G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP147G
onsemi
10 A, 100 V PNP Darlington Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for TIP147G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP147T | 10 A, 100 V PNP Darlington Bipolar Junction Transistor, 1200-BLKBG | onsemi | TIP147G vs TIP147T |
TIP147TLEADFREE | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP147G vs TIP147TLEADFREE |
TIP147T | PNP Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | Fairchild Semiconductor Corporation | TIP147G vs TIP147T |
TIP147T | Power Bipolar Transistor, 15A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP147G vs TIP147T |
TIP147T | Low voltage PNP power Darlington transistor | STMicroelectronics | TIP147G vs TIP147T |