Part Details for TIP147T by STMicroelectronics
Results Overview of TIP147T by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP147T Information
TIP147T by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP147T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P3619
|
Newark | Darlington Transistor, Pnp, 100V, 10A, To-220, Transistor Polarity:Pnp, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Stmicroelectronics TIP147T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-6762-5-ND
|
DigiKey | TRANS PNP DARL 100V 10A TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
602 In Stock |
|
$0.7230 / $2.5200 | Buy Now |
|
DISTI #
TIP147T
|
Avnet Americas | Transistor Darlington PNP 100V 10A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP147T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6276 / $0.6671 | Buy Now |
|
DISTI #
TIP147T
|
Avnet Americas | Transistor Darlington PNP 100V 10A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP147T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6276 / $0.6671 | Buy Now |
|
DISTI #
511-TIP147T
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 1107 |
|
$0.7230 / $2.5800 | Buy Now |
|
DISTI #
V36:1790_06568438
|
Arrow Electronics | Trans Darlington PNP 100V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2449 | Americas - 5000 |
|
$0.6537 / $0.6670 | Buy Now |
|
|
STMicroelectronics | Low voltage PNP power Darlington transistor COO: Singapore RoHS: Compliant Min Qty: 1 | 1107 |
|
$0.8900 / $2.5300 | Buy Now |
|
|
Future Electronics | TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6600 / $0.7250 | Buy Now |
|
|
Future Electronics | TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6600 / $0.7500 | Buy Now |
|
DISTI #
87328495
|
Verical | Trans Darlington PNP 100V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2449 | Americas - 5000 |
|
$0.6537 / $0.6670 | Buy Now |