| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP29 | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29 |
| TIP29G | onsemi | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29G |
| TIP29A | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29A |
| TIP29C | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29C |
| TIP29A | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29A |
| TIP29 | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29 |
| TIP29 | Baneasa SA | Check for Price | Power Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29 |
| TIP29A | JW Miller | Check for Price | 1A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP29 vs TIP29A |
| TIP29 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP29 vs TIP29 |
| TIP29C | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin | TIP29 vs TIP29C |
Part Details for TIP29 by Texas Instruments
Results Overview of TIP29 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP29 Information
TIP29 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP29
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,1A I(C),TO-220AB | 520 |
|
$0.4400 / $1.1000 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,1A I(C),TO-220AB | 333 |
|
$0.5214 / $1.3035 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,1A I(C),TO-220AB | 53 |
|
$0.7821 / $1.3035 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,1A I(C),TO-220AB | 26 |
|
$0.4693 / $0.7821 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.7500 / $1.1500 | Buy Now |
TIP29 Part Data Attributes
|
|
TIP29
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP29
Texas Instruments
Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 30 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz |
Alternate Parts for TIP29
This table gives cross-reference parts and alternative options found for TIP29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.