| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP30A | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP30A vs TIP30A |
| TIP30AG | onsemi | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP30A vs TIP30AG |
Part Details for TIP30A by Texas Instruments
Results Overview of TIP30A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP30A Information
TIP30A by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP30A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,1A I(C),TO-220AB | 800 |
|
$0.2400 / $0.6000 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,1A I(C),TO-220AB | 480 |
|
$0.3500 / $0.7000 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,1A I(C),TO-220AB | 218 |
|
$0.4500 / $1.5000 | Buy Now |
TIP30A Part Data Attributes
|
|
TIP30A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP30A
Texas Instruments
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 30 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz |
Alternate Parts for TIP30A
This table gives cross-reference parts and alternative options found for TIP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP30A Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP30A is not explicitly stated in the datasheet, but it can be estimated based on the maximum voltage and current ratings. As a general rule, it's recommended to operate the transistor within 80% of its maximum ratings to ensure reliability and prevent thermal runaway.
-
The thermal resistance of the TIP30A can be calculated using the junction-to-ambient thermal resistance (RθJA) and the junction-to-case thermal resistance (RθJC) values provided in the datasheet. The formula is: RθJA = RθJC + (RθCS * (1 - ψJT)), where RθCS is the thermal resistance of the heat sink and ψJT is the thermal resistance of the interface material.
-
The recommended heat sink design for the TIP30A depends on the specific application and operating conditions. However, as a general guideline, a heat sink with a thermal resistance of less than 10°C/W is recommended. The heat sink should also be designed to ensure good thermal contact with the transistor, and the thermal interface material should be chosen to minimize thermal resistance.
-
The TIP30A is not recommended for high-frequency switching applications due to its relatively high switching times (turn-on and turn-off times). The transistor is better suited for low-frequency switching applications, such as in power supplies or motor control circuits.
-
To protect the TIP30A from electrostatic discharge (ESD), it's recommended to follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and packaging materials. Additionally, the transistor should be connected to a ground plane or a low-impedance path to discharge static electricity.