| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP31C | Texas Instruments | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP31C vs TIP31C |
| TIP31CBS | onsemi | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP31C vs TIP31CBS |
| TIP31C-6255 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C vs TIP31C-6255 |
| TIP31CAF | onsemi | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP31C vs TIP31CAF |
| TIP31C-DR6269 | Intersil Corporation | Check for Price | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31C vs TIP31C-DR6269 |
| TIP31C-DR6274 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C vs TIP31C-DR6274 |
| TIP31CAF | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C vs TIP31CAF |
| TIP31C-DR6260 | Intersil Corporation | Check for Price | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31C vs TIP31C-DR6260 |
| TIP31C-DR6259 | Intersil Corporation | Check for Price | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31C vs TIP31C-DR6259 |
| TIP31CF | KEC | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C vs TIP31CF |
Part Details for TIP31C by STMicroelectronics
Results Overview of TIP31C by STMicroelectronics
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31C Information
TIP31C by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP31C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TIP31C
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 40 W, TO-220AB, Through Hole - Rail/Tube (Alt: TIP31C) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 9252 |
|
$0.1883 / $0.1923 | Buy Now |
|
DISTI #
94225149
|
Verical | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 30 Package Multiple: 1 Date Code: 2632 | Americas - 271230 |
|
$0.2432 / $0.3533 | Buy Now |
|
DISTI #
82115705
|
Verical | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2418 | Americas - 2000 |
|
$0.2135 / $0.2172 | Buy Now |
|
DISTI #
93507783
|
Verical | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 29 Package Multiple: 1 Date Code: 2418 | Americas - 1710 |
|
$0.1962 | Buy Now |
|
DISTI #
67036120
|
Verical | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 32 Package Multiple: 1 Date Code: 2216 | Americas - 74 |
|
$0.2099 / $0.3049 | Buy Now |
|
DISTI #
511-TIP31C
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Power RoHS: Compliant | 16235 |
|
$0.2380 / $1.2800 | Buy Now |
|
DISTI #
E02:0323_00213372
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2632 | Europe - 271256 |
|
$0.2438 / $0.3541 | Buy Now |
|
DISTI #
V36:1790_06548666
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2418 | Americas - 2640 |
|
$0.2135 / $0.2172 | Buy Now |
|
DISTI #
V99:2348_06548666
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2418 | Americas - 1710 |
|
$0.1962 | Buy Now |
|
DISTI #
V79:2366_27121593
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 74 |
|
$0.2099 / $0.3049 | Buy Now |
US Tariff Estimator: TIP31C by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIP31C CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP31C Part Data Attributes
|
|
TIP31C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP31C
STMicroelectronics
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 40 W | |
| Power Dissipation-Max (Abs) | 30 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz | |
| VCEsat-Max | 1.2 V |
Alternate Parts for TIP31C
This table gives cross-reference parts and alternative options found for TIP31C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP31C Frequently Asked Questions (FAQ)
-
The TIP31C can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure linear operation, the TIP31C should be biased with a base-emitter voltage (VBE) between 0.6V to 0.8V, and a collector-emitter voltage (VCE) greater than 1V.
-
The TIP31C can handle a maximum continuous collector current (IC) of 3A, and a peak collector current (ICM) of 6A.
-
To prevent overheating, ensure the TIP31C is mounted on a suitable heat sink, and the ambient temperature is kept below 125°C. Also, avoid exceeding the maximum power dissipation (PD) of 40W.
-
Yes, the TIP31C can be used as a switch, but it's not recommended due to its relatively slow switching speed (tf ≈ 10μs). For switching applications, consider using a faster transistor or a dedicated switch like the TIP120.