-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9659
|
Newark | Transistor, Pnp, -60V, 40W, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:40W, Dc Collector Current:-3A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP32AG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1625 |
|
$0.3870 / $0.8140 | Buy Now |
DISTI #
TIP32AGOS-ND
|
DigiKey | TRANS PNP 60V 3A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1829 In Stock |
|
$0.3102 / $0.9300 | Buy Now |
DISTI #
TIP32AG
|
Avnet Americas | Transistor GP BJT PNP 60V 3A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP32AG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1488 |
|
$0.3047 / $0.3636 | Buy Now |
DISTI #
863-TIP32AG
|
Mouser Electronics | Bipolar Transistors - BJT 3A 60V 40W PNP RoHS: Compliant | 459 |
|
$0.3510 / $0.9200 | Buy Now |
|
Future Electronics | TIP Series 60 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | TIP Series 60 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | TIP Series 60 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3000 / $0.3200 | Buy Now |
DISTI #
79051148
|
Verical | Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 150 |
|
$0.3012 / $0.3034 | Buy Now |
|
Bristol Electronics | 26420 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4875 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP32AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP32AG
onsemi
PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP32AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32AG vs TIP32A |
TIP32CTIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32AG vs TIP32CTIN/LEAD |
D45C8 | PNP Power Amplifier, 300-BLKBG | onsemi | TIP32AG vs D45C8 |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP32AG vs TIP32A |
TIP32APBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32AG vs TIP32APBFREE |
TIP32A | PNP Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP32AG vs TIP32A |
D45C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | TIP32AG vs D45C8 |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP32AG vs TIP32A |
TIP32A | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32AG vs TIP32A |
TIP32CPBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32AG vs TIP32CPBFREE |