Part Details for TIP32D by Texas Instruments
Results Overview of TIP32D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32D Information
TIP32D by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
TIP32D Part Data Attributes
|
|
TIP32D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP32D
Texas Instruments
Power Bipolar Transistor, 3A I(C), 1-Element, PNP
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 3 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 140 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 40 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 3 Mhz |