| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP33C | Texas Instruments | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
| TIP33C | KEC | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
| TIP33C | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
| TIP33C | Rochester Electronics LLC | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN | TIP33C vs TIP33C |
Part Details for TIP33C by STMicroelectronics
Results Overview of TIP33C by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP33C Information
TIP33C by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP33C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2614-5-ND
|
DigiKey | TRANS NPN 100V 10A TO-247-3 Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
TIP33C
|
Avnet Americas | - Rail/Tube (Alt: TIP33C) COO: China RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
|
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,10A I(C),SOT-93 | 96 |
|
$1.6600 / $3.3200 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,10A I(C),SOT-93 | 1 |
|
$1.5000 | Buy Now |
|
|
ComSIT USA | COMPLEMENTARY POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: TIP33C by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIP33C Part Data Attributes
|
|
TIP33C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP33C
STMicroelectronics
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-247 | |
| Package Description | Rohs Compliant, Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 80 W | |
| Power Dissipation-Max (Abs) | 80 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz | |
| VCEsat-Max | 4 V |
Alternate Parts for TIP33C
This table gives cross-reference parts and alternative options found for TIP33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP33C Frequently Asked Questions (FAQ)
-
The TIP33C can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure proper biasing, the base-emitter voltage (VBE) should be around 0.65-0.7V, and the collector-emitter voltage (VCE) should be around 1-2V. Additionally, the base current should be limited to prevent overheating.
-
The maximum collector current (IC) rating for the TIP33C is 3A, and the maximum peak current rating is 6A.
-
To prevent overheating, ensure good heat sinking, use a heat sink with a thermal resistance of around 10°C/W, and keep the transistor away from other heat sources. Also, avoid exceeding the maximum power dissipation of 20W.
-
Yes, the TIP33C can be used as a switch, but it's essential to ensure the transistor is fully saturated (VCE(sat) around 0.2-0.5V) to minimize power losses. Also, consider the switching frequency and ensure the transistor can handle the required switching speed.