Part Details for TIP35A by JW Miller
Overview of TIP35A by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP35A
TIP35A CAD Models
TIP35A Part Data Attributes:
|
TIP35A
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIP35A
JW Miller
25A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TIP35A
This table gives cross-reference parts and alternative options found for TIP35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD249C | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35A vs BD249C |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP35A vs TIP35A |
BD249C-S | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | TIP35A vs BD249C-S |
TIP35C | Complementary power transistors | STMicroelectronics | TIP35A vs TIP35C |
BD249C | 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP35A vs BD249C |
BD249C | 25A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35A vs BD249C |
BD249CG | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35A vs BD249CG |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP35A vs TIP35A |
TIP35B | 25A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35A vs TIP35B |
TIP35C | 25A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35A vs TIP35C |