There are no models available for this part yet.
Overview of TIP36 by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TIP36 by JW Miller
Part Data Attributes for TIP36 by JW Miller
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER INNOVATIONS LTD
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
25 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TIP36
This table gives cross-reference parts and alternative options found for TIP36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD250-S | Power Bipolar Transistor, 25A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP36 vs BD250-S |
BD250 | Power Bipolar Transistor, 25A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP36 vs BD250 |
TIP36A | 25A, 60V, PNP, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP36 vs TIP36A |
TIP36B | 25A, 80V, PNP, Si, POWER TRANSISTOR | JW Miller | TIP36 vs TIP36B |
TIP36B | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP36 vs TIP36B |
TIP36A | 25A, 60V, PNP, Si, POWER TRANSISTOR | JW Miller | TIP36 vs TIP36A |
BD250 | 25A, 45V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP36 vs BD250 |
BD250 | 25A, 45V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Texas Instruments | TIP36 vs BD250 |
Related Parts for TIP36
-
TIP36CPower Bipolar Transistors
-
2N5401Small Signal Bipolar Transistors
-
TPH8R80ANHPower Field-Effect Transistors
-
SKKE120F17Rectifier Diodes
-
R82EC1100AA50JFixed Capacitors
-
TMS320F28375SZWTSMicrocontrollers
-
TNY264GN-TLSwitching Regulator or Controllers
-
TLV7111225DSETLinear Regulator ICs
-
TL032ACPOperational Amplifiers