Part Details for TIP36B by JW Miller
Overview of TIP36B by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP36B
TIP36B CAD Models
TIP36B Part Data Attributes
|
TIP36B
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIP36B
JW Miller
25A, 80V, PNP, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TIP36B
This table gives cross-reference parts and alternative options found for TIP36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD250B | 25A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP36B vs BD250B |
TIP36A | 25A, 60V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP36B vs TIP36A |
BD250A | 25A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP36B vs BD250A |
TIP36 | 25A, 40V, PNP, Si, POWER TRANSISTOR | JW Miller | TIP36B vs TIP36 |
TIP36A | 25A, 60V, PNP, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP36B vs TIP36A |
BD250 | 25A, 45V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP36B vs BD250 |
BD250-S | Power Bipolar Transistor, 25A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP36B vs BD250-S |
BD250 | Power Bipolar Transistor, 25A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP36B vs BD250 |
TIP36A | 25A, 60V, PNP, Si, POWER TRANSISTOR | JW Miller | TIP36B vs TIP36A |