| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP36CW | STMicroelectronics | $1.0708 | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP36CP vs TIP36CW |
| TIP36CL-T3P-K | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | TIP36CP vs TIP36CL-T3P-K |
Part Details for TIP36CP by STMicroelectronics
Results Overview of TIP36CP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP36CP Information
TIP36CP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP36CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TIP36CP-ND
|
DigiKey | TRANS PNP 100V 25A TO-3P Min Qty: 600 Container: Tube |
0 Tube |
|
$1.3829 | Buy Now |
|
|
Vyrian | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | 12947 |
|
RFQ |
TIP36CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP36CP Part Data Attributes
|
|
TIP36CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP36CP
STMicroelectronics
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3P | |
| Package Description | Rohs Compliant, To-3p, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 25 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 125 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz |
Alternate Parts for TIP36CP
This table gives cross-reference parts and alternative options found for TIP36CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP36CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP36CP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TIP36CP is -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure the TIP36CP is properly biased for linear operation, make sure to provide a base-emitter voltage (VBE) of around 1.4V to 1.6V, and a collector-emitter voltage (VCE) of at least 2V to 3V. Additionally, ensure the collector current (IC) is within the recommended range of 1A to 10A.
-
The maximum collector current (IC) that the TIP36CP can handle is 10A, but it's recommended to keep it below 8A for optimal performance and to prevent overheating.
-
Yes, the TIP36CP can be used as a switch, but it's not recommended due to its relatively high saturation voltage (VCE(sat)) of around 2V to 3V. This can lead to significant power losses and heat generation. Instead, consider using a dedicated switching transistor or a MOSFET for switching applications.
-
To protect the TIP36CP from overheating, ensure proper heat sinking, such as using a heat sink with a thermal resistance of around 10°C/W or less. Additionally, keep the transistor away from other heat sources, and ensure good airflow around the device. Monitor the junction temperature (TJ) and reduce the power dissipation if it exceeds 125°C.