| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDT431 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | TIP503 vs SDT431 |
| SDT3513 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | TIP503 vs SDT3513 |
| SDT5954 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | TIP503 vs SDT5954 |
| SDT5911 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | TIP503 vs SDT5911 |
| SDT6901 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | TIP503 vs SDT6901 |
| SDT401 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | TIP503 vs SDT401 |
| THD200FI | STMicroelectronics | Check for Price | Power Bipolar Transistor, 10A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP503 vs THD200FI |
| SDT5952 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 175V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | TIP503 vs SDT5952 |
| SGSF443 | STMicroelectronics | Check for Price | Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP503 vs SGSF443 |
| SGSF343 | STMicroelectronics | Check for Price | Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP503 vs SGSF343 |
Part Details for TIP503 by Texas Instruments
Results Overview of TIP503 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP503 Information
TIP503 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP503
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | 6021 |
|
RFQ |
TIP503 Part Data Attributes
|
|
TIP503
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP503
Texas Instruments
Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 120 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JEDEC-95 Code | TO-66 | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 70 Mhz |
Alternate Parts for TIP503
This table gives cross-reference parts and alternative options found for TIP503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.