Part Details for TIP51 by Texas Instruments
Results Overview of TIP51 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP51 Information
TIP51 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP51
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 3A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 6224 |
|
RFQ |
TIP51 Part Data Attributes
|
|
TIP51
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP51
Texas Instruments
Power Bipolar Transistor, 3A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 250 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 100 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 2.5 Mhz |
TIP51 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP51 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general rule, it's recommended to operate the device within the specified maximum ratings and avoid operating conditions that may cause excessive heat or electrical stress.
-
To ensure reliable operation of the TIP51 in high-temperature environments, it's essential to provide adequate heat sinking, ensure good thermal conductivity between the device and the heat sink, and avoid operating the device near its maximum temperature rating. Additionally, consider using a thermal interface material (TIM) to improve heat transfer and reduce thermal resistance.
-
The recommended storage temperature range for the TIP51 is -40°C to 150°C, as specified in the datasheet. Storing the device outside this range may affect its reliability and performance.
-
While the TIP51 can be used as a switch, it's not ideal for high-frequency applications due to its relatively slow switching times (typically around 10-20 ns). For high-frequency applications, consider using a faster-switching transistor or a dedicated high-frequency switch.
-
To prevent electrical overstress (EOS) damage to the TIP51, ensure that the device is operated within its specified maximum ratings, avoid applying excessive voltage or current, and use proper circuit protection devices such as voltage regulators, current limiters, and transient voltage suppressors (TVS) as needed.