| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3V80HFX | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP511 vs TP3V80HFX |
| SGSF464 | STMicroelectronics | Check for Price | Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP511 vs SGSF464 |
| ST1802FX | STMicroelectronics | Check for Price | Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP511 vs ST1802FX |
| SGSF313 | STMicroelectronics | Check for Price | Power Bipolar Transistor, 7A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP511 vs SGSF313 |
| SDT3516 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | TIP511 vs SDT3516 |
| SDT3754 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | TIP511 vs SDT3754 |
| SDT6904 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | TIP511 vs SDT6904 |
| S2000 | Toshiba America Electronic Components | Check for Price | Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP511 vs S2000 |
| SDT3721 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | TIP511 vs SDT3721 |
| SDT3718 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | TIP511 vs SDT3718 |
Part Details for TIP511 by Texas Instruments
Results Overview of TIP511 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP511 Information
TIP511 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP511
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 4A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin | 7010 |
|
RFQ |
TIP511 Part Data Attributes
|
|
TIP511
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP511
Texas Instruments
Power Bipolar Transistor, 4A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 4 A | |
| Collector-Emitter Voltage-Max | 120 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-61 | |
| JESD-30 Code | O-MUPM-D3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 4 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 70 Mhz |
Alternate Parts for TIP511
This table gives cross-reference parts and alternative options found for TIP511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.