| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP53 | Texas Instruments | Check for Price | Power Bipolar Transistor, 3A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP53 vs TIP53 |
Part Details for TIP53 by Mospec Semiconductor Corp
Results Overview of TIP53 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP53 Information
TIP53 by Mospec Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
TIP53 Part Data Attributes
|
|
TIP53
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP53
Mospec Semiconductor Corp
Power Bipolar Transistor, 3A I(C), 1-Element, NPN
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 3 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 100 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 2.5 Mhz |
Alternate Parts for TIP53
This table gives cross-reference parts and alternative options found for TIP53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.