Part Details for TIPL760 by Texas Instruments
Results Overview of TIPL760 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIPL760 Information
TIPL760 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIPL760
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220 | 26 |
|
RFQ | |
|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 400V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 7 |
|
$1.3570 / $1.4750 | Buy Now |
|
|
Vyrian | Transistor | 8354 |
|
RFQ |
Part Details for TIPL760
TIPL760 CAD Models
TIPL760 Part Data Attributes
|
|
TIPL760
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIPL760
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 4 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 140 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 80 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 12 Mhz |
Alternate Parts for TIPL760
This table gives cross-reference parts and alternative options found for TIPL760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIPL760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD546B | Texas Instruments | Check for Price | Transistor | TIPL760 vs BD546B |
| BDW73C | Texas Instruments | Check for Price | Transistor | TIPL760 vs BDW73C |
| TIPL790A | Texas Instruments | Check for Price | Transistor | TIPL760 vs TIPL790A |
| MJE16004 | Intersil Corporation | Check for Price | Transistor | TIPL760 vs MJE16004 |