| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMPT2221RLO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS38 vs TMPT2221RLO |
| TMPT2907ALO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS38 vs TMPT2907ALO |
| TMPT2907ARLT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS38 vs TMPT2907ARLT |
| TMPTA14LX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | TIS38 vs TMPTA14LX |
| TMPT5088RLO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS38 vs TMPT5088RLO |
| TMPT2907LX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS38 vs TMPT2907LX |
| TMPT4402RLO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS38 vs TMPT4402RLO |
| TMPT2222ALX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS38 vs TMPT2222ALX |
| TMPT4402RLK | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS38 vs TMPT4402RLK |
| TMPT2221ALO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS38 vs TMPT2221ALO |
Part Details for TIS38 by Texas Instruments
Results Overview of TIS38 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIS38 Information
TIS38 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIS38
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.05A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 3551 |
|
RFQ |
TIS38 Part Data Attributes
|
|
TIS38
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIS38
Texas Instruments
Small Signal Bipolar Transistor, 0.05A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | Emitter-Follower Circuits Built In, Low Noise | |
| Collector Current-Max (IC) | 0.05 A | |
| Collector-Emitter Voltage-Max | 32 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.36 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 50 Mhz |
Alternate Parts for TIS38
This table gives cross-reference parts and alternative options found for TIS38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIS38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.