| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMPT2222ALX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS93M vs TMPT2222ALX |
| TMPT2221ALT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS93M vs TMPT2221ALT |
| TMPT5086LO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS93M vs TMPT5086LO |
| TMPT2907RLX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS93M vs TMPT2907RLX |
| TMPT2221RLK | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS93M vs TMPT2221RLK |
| TMPTA14LX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | TIS93M vs TMPTA14LX |
| TMPTA05LO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS93M vs TMPTA05LO |
| TMPT5086RLX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS93M vs TMPT5086RLX |
| TMPT2221LX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS93M vs TMPT2221LX |
| TMPT5086RLT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS93M vs TMPT5086RLT |
Part Details for TIS93M by Texas Instruments
Results Overview of TIS93M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIS93M Information
TIS93M by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIS93M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | 4325 |
|
RFQ |
TIS93M Part Data Attributes
|
|
TIS93M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIS93M
Texas Instruments
Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.4 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | O-PBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for TIS93M
This table gives cross-reference parts and alternative options found for TIS93M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIS93M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.