Part Details for TISP1072F3SL by Texas Instruments
Results Overview of TISP1072F3SL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP1072F3SL Information
TISP1072F3SL by Texas Instruments is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP1072F3SL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Trigger Devices | 5289 |
|
RFQ |
US Tariff Estimator: TISP1072F3SL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TISP1072F3SL
TISP1072F3SL Part Data Attributes
|
|
TISP1072F3SL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP1072F3SL
Texas Instruments
72V, 6A, SILICON SURGE PROTECTOR, SIP-3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | In-Line, R-Psip-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 72 V | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| DC Off-state Voltage-Max | 58 V | |
| Holding Current-Max | 150 Ma | |
| JESD-30 Code | R-PSIP-T3 | |
| Non-Repetitive Pk On-state Cur | 6 A | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Thyristor Surge Protector |
Alternate Parts for TISP1072F3SL
This table gives cross-reference parts and alternative options found for TISP1072F3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP1072F3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TISP1072F3SL | JW Miller | Check for Price | SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | TISP1072F3SL vs TISP1072F3SL |
| TISP1072F3SL-S | Bourns Inc | Check for Price | Silicon Surge Protector, 72V V(BO) Max, 7.1A, ROHS COMPLIANT, PLASTIC, SIP-3 | TISP1072F3SL vs TISP1072F3SL-S |
| TISP1072F3D | Texas Instruments | Check for Price | 72V, 4A, SILICON SURGE PROTECTOR, SOP-8 | TISP1072F3SL vs TISP1072F3D |
| TISP1072F3DR | Bourns Inc | Check for Price | Silicon Surge Protector, 72V V(BO) Max, 4.3A, PLASTIC, D008, SO-8 | TISP1072F3SL vs TISP1072F3DR |
| TISP1072F3DR | Texas Instruments | Check for Price | 72V, 4A, SILICON SURGE PROTECTOR, SOP-8 | TISP1072F3SL vs TISP1072F3DR |