| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TISP4082 | Bourns Inc | Check for Price | Silicon Surge Protector, 82V V(BO) Max, 10A, TO-220AC | TISP4082 vs TISP4082 |
Part Details for TISP4082 by Texas Instruments
Results Overview of TISP4082 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP4082 Information
TISP4082 by Texas Instruments is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP4082
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Surge Protector, 82V V(BO) Max, 10A, TO-220AC | 9050 |
|
RFQ |
US Tariff Estimator: TISP4082 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TISP4082 Part Data Attributes
|
|
TISP4082
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP4082
Texas Instruments
Silicon Surge Protector, 82V V(BO) Max, 10A, TO-220AC
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220 | |
| Package Description | Plastic, Do-220, Fm-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 82 V | |
| Configuration | Single | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-Repetitive Pk On-state Cur | 10 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Silicon Surge Protector |
Alternate Parts for TISP4082
This table gives cross-reference parts and alternative options found for TISP4082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.