Datasheets
packagee
TISP4082F3D by:
Texas Instruments

Silicon Surge Protector, 82V V(BO) Max, 4A

Part Details for TISP4082F3D by Texas Instruments

Results Overview of TISP4082F3D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TISP4082F3D Information

TISP4082F3D by Texas Instruments is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.

Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.

Price & Stock for TISP4082F3D

Part # Distributor Description Stock Price Buy
Vyrian Silicon Surge Protector, 82V V(BO) Max, 4A 6666
RFQ

US Tariff Estimator: TISP4082F3D by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TISP4082F3D
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TISP4082F3D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TISP4082F3D Part Data Attributes

TISP4082F3D Texas Instruments
Buy Now Datasheet
Compare Parts:
TISP4082F3D Texas Instruments Silicon Surge Protector, 82V V(BO) Max, 4A
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Sop-8
Pin Count 8
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 82 V
Configuration Single
DC Off-state Voltage-Max 66 V
Holding Current-Max 150 Ma
JESD-30 Code R-PDSO-G8
Non-Repetitive Pk On-state Cur 4 A
Number of Elements 1
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Reference Standard Ul Recognized
Surface Mount Yes
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trigger Device Type Silicon Surge Protector

Alternate Parts for TISP4082F3D

This table gives cross-reference parts and alternative options found for TISP4082F3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4082F3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TISP4082F3D Bourns Inc Check for Price Silicon Surge Protector, 82V V(BO) Max, 4A TISP4082F3D vs TISP4082F3D
Part Number Manufacturer Composite Price Description Compare
P3100SAL Littelfuse Inc Check for Price Thyristor Surge Protector, 350V V(BO) Max, 20A, DO-214AA TISP4082F3D vs P3100SAL
SGT2300SCT Littelfuse Inc Check for Price Thyristor Surge Protector, 260V V(BO) Max, 65A, DO-214AA TISP4082F3D vs SGT2300SCT
TISP4265H4BJ Bourns Inc Check for Price Thyristor Surge Protector, 265V V(BO) Max, 60A, DO-214AA TISP4082F3D vs TISP4265H4BJ
NP2300SCT3G onsemi Check for Price Thyristor Surge Protector, 260V V(BO) Max, DO-214AA TISP4082F3D vs NP2300SCT3G
TB2300M-7 Diodes Incorporated Check for Price Thyristor Surge Protector, 30A TISP4082F3D vs TB2300M-7
KL3L07-4103 Shindengen Electronic Manufacturing Co Ltd Check for Price Silicon Surge Protector, 30A TISP4082F3D vs KL3L07-4103
TISP4072F3DR Texas Instruments Check for Price Silicon Surge Protector, 72V V(BO) Max, 4A TISP4082F3D vs TISP4072F3DR
TISP4200H4BJ Texas Instruments Check for Price Thyristor Surge Protector, 200V V(BO) Max, 60A, DO-214AA TISP4082F3D vs TISP4200H4BJ
P0720SBL Littelfuse Inc Check for Price Thyristor Surge Protector, 88V V(BO) Max, 30A, DO-214AA TISP4082F3D vs P0720SBL
TB3100H Lite-On Semiconductor Corporation Check for Price Thyristor Surge Protector, 350V V(BO) Max, 50A TISP4082F3D vs TB3100H
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4082F3D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4082F3D by Texas Instruments

Select Manufacturer
Which Manufacturer of TISP4082F3D would you like to use for your alert(s)?
  • Please alert me when TISP4082F3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4082F3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4082F3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4082F3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4082F3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4082F3D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: