Part Details for TIXH603 by Texas Instruments
Results Overview of TIXH603 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIXH603 Information
TIXH603 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TIXH603
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive Standard Regulator, 5V Min, 30V Max | 6008 |
|
RFQ |
US Tariff Estimator: TIXH603 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIXH603
TIXH603 Part Data Attributes
|
|
TIXH603
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIXH603
Texas Instruments
Adjustable Positive Standard Regulator, 5V Min, 30V Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 2 V | |
| JESD-30 Code | R-XDFM-T4 | |
| Length | 114.1 Mm | |
| Line Regulation-Max (%/V) | 0.066 | |
| Load Regulation-Max(%) | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 84 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 30 V | |
| Output Voltage1-Min | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 2.95 Mm | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Width | 43.18 Mm |