Part Details for TK11330MBX by TOKO Inc
Overview of TK11330MBX by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK11330MBX
TK11330MBX CAD Models
TK11330MBX Part Data Attributes
|
TK11330MBX
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11330MBX
TOKO Inc
Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO6, SOT-23L, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOT-23L, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.08 V | |
Output Voltage1-Min | 2.92 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.7% | |
Width | 2.2 mm |
Alternate Parts for TK11330MBX
This table gives cross-reference parts and alternative options found for TK11330MBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11330MBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11233BMC | Fixed Positive LDO Regulator, 3.3V, 0.39V Dropout, PDSO6, SOT-23, 6 PIN | TOKO Inc | TK11330MBX vs TK11233BMC |
TK11330UTB | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11330MBX vs TK11330UTB |
TK11333MBX | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11330MBX vs TK11333MBX |
TK11330UBX | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11330MBX vs TK11330UBX |
TK11233AUTB | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11330MBX vs TK11233AUTB |
TK11330U | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, BIPolar, PDSO5, PLASTIC, SOT-89, MICROPAK-5 | TOKO Inc | TK11330MBX vs TK11330U |
TK11229AUTB | Fixed Positive LDO Regulator, 2.9V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11330MBX vs TK11229AUTB |
TK11230AUTB | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11330MBX vs TK11230AUTB |
TK11229BMC | Fixed Positive LDO Regulator, 2.9V, 0.39V Dropout, PDSO6, SOT-23, 6 PIN | TOKO Inc | TK11330MBX vs TK11229BMC |
TK11229AUBX | Fixed Positive LDO Regulator, 2.9V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11330MBX vs TK11229AUBX |