Part Details for TK129PSF-A by tasker
Results Overview of TK129PSF-A by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK129PSF-A Information
TK129PSF-A by tasker is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TK129PSF-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS-TK129PSF-A
|
TME | Cable, Jack 6,3mm 2pin plug,both sides, 9m, orange, 0.25mm2 Min Qty: 1 | 0 |
|
$22.9300 / $26.2200 | RFQ |