Part Details for TK64718AB1G0B-C by TOKO Inc
Overview of TK64718AB1G0B-C by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK64718AB1G0B-C
TK64718AB1G0B-C CAD Models
TK64718AB1G0B-C Part Data Attributes:
|
TK64718AB1G0B-C
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK64718AB1G0B-C
TOKO Inc
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PBGA4, LEAD FREE, FC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.96 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 0.96 mm |
Alternate Parts for TK64718AB1G0B-C
This table gives cross-reference parts and alternative options found for TK64718AB1G0B-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK64718AB1G0B-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700T-1802E/TTVAO | Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | TK64718AB1G0B-C vs MCP1700T-1802E/TTVAO |
TPS728330185DRVR | 200-mA, low-dropout voltage regulator with low-IQ & enable 6-WSON -40 to 125 | Texas Instruments | TK64718AB1G0B-C vs TPS728330185DRVR |
MCP1700T-1802E/MAYVAO | Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO6 | Microchip Technology Inc | TK64718AB1G0B-C vs MCP1700T-1802E/MAYVAO |
TPS728330185DRVT | 200-mA, low-dropout voltage regulator with low-IQ & enable 6-WSON -40 to 125 | Texas Instruments | TK64718AB1G0B-C vs TPS728330185DRVT |
MCP1700-1802E/MB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | TK64718AB1G0B-C vs MCP1700-1802E/MB |