| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3301EF260QG | E-Switch Inc | $0.0547 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight | TL-1105-R-F250-R vs TL3301EF260QG |
| TL3301FF100QJ | E-Switch Inc | $0.3710 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight | TL-1105-R-F250-R vs TL3301FF100QJ |
| TL3301DF260RG | E-Switch Inc | $0.9543 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight | TL-1105-R-F250-R vs TL3301DF260RG |
| TL3301NF160RG | E-Switch Inc | $0.9670 | Keypad Switch | TL-1105-R-F250-R vs TL3301NF160RG |
| TL3301CF160RG | E-Switch Inc | $1.1400 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight | TL-1105-R-F250-R vs TL3301CF160RG |
| TL3301DF260RJ | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight | TL-1105-R-F250-R vs TL3301DF260RJ |
| TL1105MF160R | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 50VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL-1105-R-F250-R vs TL1105MF160R |
| TL-1105-X-F100-R | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 50VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL-1105-R-F250-R vs TL-1105-X-F100-R |
| TL-1105-JA-F100-R | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 50VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL-1105-R-F250-R vs TL-1105-JA-F100-R |
| TL3301EF260RG | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight | TL-1105-R-F250-R vs TL3301EF260RG |
Part Details for TL-1105-R-F250-R by E-Switch Inc
Results Overview of TL-1105-R-F250-R by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL-1105-R-F250-R Information
TL-1105-R-F250-R by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17TF2501105 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 25 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Threaded Rear Insert with M3 Screwlock Installed, Without Boardlock | |
| HM2P07PKF250GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
| L17TF2501104 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 25 Socket, Bright Tin Shell, 0.38um (15 in) Gold, M3 Threaded Rear Insert, Without Boardlock |
US Tariff Estimator: TL-1105-R-F250-R by E-Switch Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL-1105-R-F250-R Part Data Attributes
|
|
TL-1105-R-F250-R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL-1105-R-F250-R
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 50VDC, 2.94N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Travel | 0.25 Mm | |
| Body Breadth | 7 Mm | |
| Body Height | 6.55 Mm | |
| Body Length or Diameter | 7.1 Mm | |
| Center Contact Plating | Gold | |
| Circuit Configuration | 1x1 | |
| Contact Current(DC)-Max | 0.05 A | |
| Contact (DC) Max Rating R Load | 0.05a@50vdc | |
| Contact Resistance | 0.1 MΩ | |
| Contact Voltage(DC)-Max | 50 V | |
| Dielectric Withstand Volts | 250vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Plating | Gold | |
| Insulation Resistance | 100000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Right Angle | |
| Number of Switches | 1 | |
| Operating Force-Max | 2.94 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| PCB Hole Count | 4 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Keypad Switch | |
| Terminal Finish | Gold | |
| Terminal Length | 0.138 Inch | |
| Terminal Material | Brass | |
| Termination Type | Solder |
Alternate Parts for TL-1105-R-F250-R
This table gives cross-reference parts and alternative options found for TL-1105-R-F250-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-1105-R-F250-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.