| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032AIDR | Texas Instruments | $1.2531 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8 | TL032AID vs TL032AIDR |
| TL032AIDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIFET, PDSO8 | TL032AID vs TL032AIDRE4 |
| TL032AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIFET, PDSO8 | TL032AID vs TL032AIDG4 |
Part Details for TL032AID by Texas Instruments
Results Overview of TL032AID by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032AID Information
TL032AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL032AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35880966
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1822 | Americas - 4 |
|
$1.4290 | Buy Now |
|
DISTI #
V99:2348_07372415
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1822 | Americas - 4 |
|
$1.4290 | Buy Now |
|
DISTI #
V99:2348_07372415
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1822 | Americas - 4 |
|
$1.4290 | Buy Now |
|
DISTI #
35880966
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1822 | Americas - 4 |
|
$1.4290 | Buy Now |
|
DISTI #
35880966
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1822 | Americas - 4 |
|
$1.4290 | Buy Now |
|
DISTI #
V99:2348_07372415
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1822 | Americas - 4 |
|
$1.4290 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8 | 6835 |
|
RFQ |
US Tariff Estimator: TL032AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032AID Part Data Attributes
|
|
TL032AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032AID
Texas Instruments
Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL032AID
This table gives cross-reference parts and alternative options found for TL032AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL032AID Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL032AID is ±18V or 36V total supply voltage.
-
Yes, the TL032AID has a bandwidth of 3 MHz and a slew rate of 13 V/μs, making it suitable for high-frequency applications.
-
Yes, the TL032AID can operate from a single power supply, but the input common-mode voltage range is limited to VCC-2V to VCC+2V.
-
The input impedance of the TL032AID is typically 1.5 MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the TL032AID has a low noise floor and a high common-mode rejection ratio, making it suitable for audio applications.