| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL051AIP | Rochester Electronics LLC | Check for Price | OP-AMP, 4600 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TL032AIP vs TL051AIP |
| TL032AIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIFET, PDIP8 | TL032AIP vs TL032AIPE4 |
| TL051AIP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4600uV Offset-Max, BIPolar, PDIP8 | TL032AIP vs TL051AIP |
Part Details for TL032AIP by Texas Instruments
Results Overview of TL032AIP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032AIP Information
TL032AIP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL032AIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86287745
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 0501 | Americas - 50395 |
|
$1.9875 / $2.3625 | Buy Now |
|
DISTI #
86293611
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 | Americas - 10500 |
|
$1.9875 / $2.3625 | Buy Now |
|
DISTI #
86293631
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 0701 | Americas - 490 |
|
$1.9875 / $2.3625 | Buy Now |
|
DISTI #
86291842
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 9801 | Americas - 273 |
|
$1.9875 / $2.3625 | Buy Now |
|
DISTI #
595-TL032AIP
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper RoHS: Compliant | 187 |
|
$2.2700 / $3.9100 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1.1MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 61658 |
|
$1.5900 / $1.9900 | Buy Now |
US Tariff Estimator: TL032AIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032AIP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032AIP Part Data Attributes
|
|
TL032AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032AIP
Texas Instruments
Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL032AIP
This table gives cross-reference parts and alternative options found for TL032AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL032AIP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL032AIP is dependent on the package type and ambient temperature. For the PDIP package, it is 500mW at 25°C. For the SOIC package, it is 450mW at 25°C. Refer to the thermal characteristics section of the datasheet for more information.
-
While the TL032AIP is an op-amp, it can be used as a comparator in certain applications. However, it is not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth. Additionally, the output stage is not designed to drive low-impedance loads, so an external buffer or driver may be required.
-
The input impedance of the TL032AIP is typically around 10^12 ohms in parallel with 10pF. This is due to the high input impedance of the op-amp's input stage and the internal compensation capacitor.
-
Yes, the TL032AIP can be used in a single-supply configuration. However, the input common-mode range is limited to within 2V of the positive supply rail, and the output voltage swing is reduced when operating from a single supply. Refer to the application notes and datasheet for more information on single-supply operation.
-
The noise floor of the TL032AIP is typically around 10nV/√Hz at 1kHz, making it suitable for low-noise applications such as audio and instrumentation. However, this can vary depending on the specific application and operating conditions.