| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 | TL032CDG4 vs TL032CDRE4 |
| TL032IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 | TL032CDG4 vs TL032IDG4 |
| TL032MD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, PDSO8 | TL032CDG4 vs TL032MD |
| TL032IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 | TL032CDG4 vs TL032IDRE4 |
| TL032IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL032CDG4 vs TL032IDRG4 |
| TL032IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL032CDG4 vs TL032IDR |
| TL032CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL032CDG4 vs TL032CDE4 |
Part Details for TL032CDG4 by Texas Instruments
Results Overview of TL032CDG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032CDG4 Information
TL032CDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL032CDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Dual Enhanced JFET Low-Power Precision Operational Amplifier 8-SOIC 0 to 70 | 35860 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 | 8858 |
|
RFQ | |
|
|
Win Source Electronics | ENHANCED-JFET LOW-POWER LOW-OFFSET OPERATIONAL AMPLIFIERS | 970 |
|
$0.4926 / $0.7388 | Buy Now |
US Tariff Estimator: TL032CDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032CDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032CDG4 Part Data Attributes
|
|
TL032CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032CDG4
Texas Instruments
Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.2 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL032CDG4
This table gives cross-reference parts and alternative options found for TL032CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.