Part Details for TL032ML by Texas Instruments
Overview of TL032ML by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL032ML
TL032ML CAD Models
TL032ML Part Data Attributes
|
TL032ML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032ML
Texas Instruments
IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-92, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | O-PBCY-T8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 0.56 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 5000 |
Alternate Parts for TL032ML
This table gives cross-reference parts and alternative options found for TL032ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL052IL | DUAL OP-AMP, 3300uV OFFSET-MAX, 3MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032ML vs TL052IL |
TL052ML | DUAL OP-AMP, 1500uV OFFSET-MAX, 3MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | TL032ML vs TL052ML |
TL052CL | DUAL OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032ML vs TL052CL |
TL032AIL | DUAL OP-AMP, 2600uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032ML vs TL032AIL |
TL032CL | DUAL OP-AMP, 2500uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032ML vs TL032CL |
TL032AML | DUAL OP-AMP, 800uV OFFSET-MAX, 1.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | TL032ML vs TL032AML |
TL052AIL | DUAL OP-AMP, 2600uV OFFSET-MAX, 3MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032ML vs TL052AIL |
TL032ACL | DUAL OP-AMP, 1800uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032ML vs TL032ACL |
TL032IL | DUAL OP-AMP, 3300uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032ML vs TL032IL |