-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL034AIN-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 81 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
89877 In Stock |
|
$3.7400 | Buy Now |
DISTI #
296-34248-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 81 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9783 | Buy Now |
DISTI #
595-TL034AIN
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Lo-Pwr Low-Offset Dual RoHS: Compliant | 0 |
|
$3.5300 / $4.6600 | Order Now |
|
Rochester Electronics | TL034A Enhanced-JFET Low-Power Low-Offset Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$3.2100 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL034AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034AIN
Texas Instruments
Quad, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0009 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 1.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL034AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064ACP | Quad Low-Power JFET-Input Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034AIN vs TL064ACP |
TL034ACN | QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TL034AIN vs TL034ACN |
LF444ACN | IC QUAD OP-AMP, 6500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | TL034AIN vs LF444ACN |
TL034MJB | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TL034AIN vs TL034MJB |
TL034CN | QUAD OP-AMP, 8200uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TL034AIN vs TL034CN |
TL034AINE4 | QUAD OP-AMP, 6800uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | TL034AIN vs TL034AINE4 |
TL034CNE4 | Quad, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034AIN vs TL034CNE4 |
TL064BCP | Quad Low-Power JFET-Input Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034AIN vs TL064BCP |
TL034ACNE4 | Enhanced-JFET Low-Power Low-Offset Quad Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034AIN vs TL034ACNE4 |
TL034ACN | Quad, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TL034AIN vs TL034ACN |