| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL034AIDR | Texas Instruments | $3.5185 | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 | TL034CDR vs TL034AIDR |
| TL034ACD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 | TL034CDR vs TL034ACD |
| TL034ACD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL034CDR vs TL034ACD |
| TL034ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5700uV Offset-Max, BIFET, PDSO14 | TL034CDR vs TL034ACDE4 |
| TL034CD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 8200uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL034CDR vs TL034CD |
| TL034IDG4 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL034CDR vs TL034IDG4 |
| TL034AID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL034CDR vs TL034AID |
| TL034ID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL034CDR vs TL034ID |
| TL034ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5700uV Offset-Max, BIFET, PDSO14 | TL034CDR vs TL034ACDRE4 |
| TL034ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5700uV Offset-Max, BIFET, PDSO14 | TL034CDR vs TL034ACDRG4 |
Part Details for TL034CDR by Texas Instruments
Results Overview of TL034CDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL034CDR Information
TL034CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL034CDR | Texas Instruments | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TL034CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14982-2-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 2500 Container: Tape & Reel |
2661 Tape & Reel |
|
$1.0069 / $1.0402 | Buy Now |
|
DISTI #
296-14982-1-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Cut Tape |
2661 Cut Tape |
|
$1.1138 / $2.0400 | Buy Now |
|
DISTI #
296-14982-6-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.1138 / $2.0400 | Buy Now |
|
DISTI #
86027746
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0001 | Americas - 46392 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
595-TL034CDR
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CD RoHS: Compliant | 4372 |
|
$1.0000 / $2.0400 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 46392 |
|
$0.7688 / $1.2400 | Buy Now |
|
DISTI #
TL034CDR
|
TME | IC: operational amplifier, 1MHz, Ch: 4, ±5÷15VDC,10÷30VDC, SO14 Min Qty: 1 | 976 |
|
$0.9100 / $1.3900 | Buy Now |
|
|
Chip Stock | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC 0 to 70 | 4000 |
|
RFQ |
US Tariff Estimator: TL034CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL034CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL034CDR Part Data Attributes
|
|
TL034CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034CDR
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL034CDR
This table gives cross-reference parts and alternative options found for TL034CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL034CDR Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and desired noise filtering.
-
To ensure stability, use a minimum output capacitor of 10uF, keep the input and output capacitors close to the device, and avoid using long traces or wires.
-
The maximum input voltage for the TLV7034CDR is 5.5V, but it's recommended to keep the input voltage below 5V for optimal performance.
-
Yes, the TLV7034CDR is rated for operation up to 125°C, but the output current may decrease at higher temperatures. Ensure proper thermal design and heat dissipation.
-
Use a larger output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and consider using a ferrite bead or inductor in series with the output.