Part Details for TL051MLB by Texas Instruments
Results Overview of TL051MLB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL051MLB Information
TL051MLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL051MLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86144148
|
Verical | TL051MLB Min Qty: 46 Package Multiple: 1 Date Code: 8901 | Americas - 836 |
|
$6.5875 / $8.2375 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 6500uV Offset-Max, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 836 |
|
$5.2700 / $6.5900 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 6500uV Offset-Max, MBCY8 | 6185 |
|
RFQ |
US Tariff Estimator: TL051MLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL051MLB
TL051MLB Part Data Attributes
|
|
TL051MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL051MLB
Texas Instruments
Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Can-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Slew Rate-Min | 13 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3100 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No |
Alternate Parts for TL051MLB
This table gives cross-reference parts and alternative options found for TL051MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL051MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL031AML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, JFET, PBCY8 | TL051MLB vs TL031AML |
| TL031CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8 | TL051MLB vs TL031CL |
| AD540SH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MBCY8 | TL051MLB vs AD540SH |
| TL051ACL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, MBCY8 | TL051MLB vs TL051ACL |
| UA777HCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8 | TL051MLB vs UA777HCQR |
| TL051AML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PBCY8 | TL051MLB vs TL051AML |
| UA307HMQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8 | TL051MLB vs UA307HMQR |
| TL031IL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, MBCY8 | TL051MLB vs TL031IL |
| TL051CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8 | TL051MLB vs TL051CL |
| AD301ALH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | TL051MLB vs AD301ALH |