Part Details for TL062ACPSR by Texas Instruments
Results Overview of TL062ACPSR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062ACPSR Information
TL062ACPSR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL062ACPSR | Texas Instruments | Low-Power JFET-Input Operational Amplifier 8-SO 0 to 70 |
Price & Stock for TL062ACPSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28682-1-ND
|
DigiKey | IC OP AMP 2CH 8-SO Min Qty: 1 Container: Cut Tape |
1821 Cut Tape |
|
$0.6484 / $1.2800 | Buy Now |
|
DISTI #
296-28682-2-ND
|
DigiKey | IC OP AMP 2CH 8-SO Min Qty: 2000 Container: Tape & Reel |
1821 Tape & Reel |
|
$0.6637 | Buy Now |
|
DISTI #
595-TL062ACPSR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Power JFET-Input Op Amp A 595-TL072H A 595-TL072HIDR RoHS: Compliant | 547 |
|
$0.6100 / $1.2800 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SOP T/R Min Qty: 1 | 283 |
|
$0.3305 / $1.0328 | Buy Now |
|
|
Quest Components | 226 |
|
$0.4131 / $1.3770 | Buy Now | |
|
|
Quest Components | 226 |
|
$0.6980 / $1.3960 | Buy Now |
US Tariff Estimator: TL062ACPSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062ACPSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062ACPSR Part Data Attributes
|
|
TL062ACPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062ACPSR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 5.3 Mm |
TL062ACPSR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL062ACPSR is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (θJA) of 125°C/W.
-
Yes, the TL062ACPSR can be used in a single-supply configuration, but the input common-mode voltage range is limited to within 2V of the positive supply rail. Additionally, the output voltage swing will be reduced.
-
Choose bypass capacitors with a value of 0.1uF to 1uF, and a voltage rating that exceeds the supply voltage. Place the capacitors as close to the op-amp power pins as possible to minimize noise and oscillations.
-
Keep the input and output traces short and separate, and avoid running them near the power supply or ground traces. Use a ground plane to reduce noise and improve stability. Keep the bypass capacitors close to the op-amp power pins.
-
The TL062ACPSR is rated for operation up to 125°C, but the performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the maximum junction temperature is not exceeded.