| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC1458GDS | Rochester Electronics LLC | Check for Price | Operational Amplifier | TL062MLB vs MC1458GDS |
| MC35002BG | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, MBCY8 | TL062MLB vs MC35002BG |
| MC35002BGDS | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, MBCY8 | TL062MLB vs MC35002BGDS |
| MC4558G | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8 | TL062MLB vs MC4558G |
| MC35002GS | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 14000uV Offset-Max, MBCY8 | TL062MLB vs MC35002GS |
| SG1458T | Linfinity Microelectronics | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8 | TL062MLB vs SG1458T |
| OPA2111BM-BI | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, MBCY8 | TL062MLB vs OPA2111BM-BI |
| MC34002GD | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, MBCY8 | TL062MLB vs MC34002GD |
| 35002/BGBJC | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 14000uV Offset-Max, MBCY8 | TL062MLB vs 35002/BGBJC |
| MC4558NCG | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8 | TL062MLB vs MC4558NCG |
Part Details for TL062MLB by Texas Instruments
Results Overview of TL062MLB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062MLB Information
TL062MLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL062MLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86142349
|
Verical | TL062MLB Min Qty: 58 Package Multiple: 1 Date Code: 8901 | Americas - 741 |
|
$5.2625 / $6.5750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 9000uV Offset-Max, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 741 |
|
$4.2100 / $5.2600 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 9000uV Offset-Max, MBCY8 | 7738 |
|
RFQ |
US Tariff Estimator: TL062MLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062MLB Part Data Attributes
|
|
TL062MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062MLB
Texas Instruments
IC,OP-AMP,DUAL,BIPOLAR/JFET,CAN,8PIN,METAL
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Can-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Slew Rate-Min | 2 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Voltage Gain-Min | 4000 | |
| Wideband | No |
Alternate Parts for TL062MLB
This table gives cross-reference parts and alternative options found for TL062MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.