| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL064BCD | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 | TL064BCD vs TL064BCD |
| TL064BCDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | TL064BCD vs TL064BCDRG4 |
| TL064BCDT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 | TL064BCD vs TL064BCDT |
Part Details for TL064BCD by Texas Instruments
Results Overview of TL064BCD by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064BCD Information
TL064BCD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL064BCD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7181-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
V99:2348_07372572
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2233 | Americas - 36 |
|
$0.5060 | Buy Now |
|
DISTI #
64934178
|
Verical | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2233 | Americas - 36 |
|
$0.5060 | Buy Now |
|
|
Rochester Electronics | TL064B Quad low-power JFET-input low offset operational amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$0.5305 / $0.8556 | Buy Now |
|
DISTI #
V99:2348_07372572
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2233 | Americas - 36 |
|
$0.5060 | Buy Now |
|
DISTI #
64934178
|
Verical | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2233 | Americas - 36 |
|
$0.5060 | Buy Now |
|
DISTI #
64934178
|
Verical | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2233 | Americas - 36 |
|
$0.5060 | Buy Now |
|
DISTI #
V99:2348_07372572
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2233 | Americas - 36 |
|
$0.5060 | Buy Now |
|
|
ComSIT USA | Operational Amplifier ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | IC Opamp Jfet 4 Circuit 14SOIC J-fet Amplifier 4 Circuit 14-SOIC | 240480 |
|
RFQ |
US Tariff Estimator: TL064BCD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL064BCD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL064BCD Part Data Attributes
|
|
TL064BCD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064BCD
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL064BCD
This table gives cross-reference parts and alternative options found for TL064BCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064BCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL064BCD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL064BCD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the TL064BCD is rated for operation up to 125°C, it's essential to consider the device's power dissipation and thermal management to ensure reliable operation. Consult the thermal design and layout guidelines in the datasheet to ensure proper heat dissipation.
-
Choose a bypass capacitor with a value between 0.01μF to 0.1μF, and a voltage rating that exceeds the maximum supply voltage. Place the capacitor as close to the device as possible, with the capacitor's positive leg connected to the VCC pin and the negative leg connected to the GND pin.
-
The input impedance of the TL064BCD is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. Consult the datasheet for more information on input impedance and how it affects circuit performance.
-
While the TL064BCD is an op-amp, it can be used as a comparator in certain applications. However, keep in mind that the device's output stage is not optimized for comparator operation, and the output voltage swing may not be rail-to-rail. Consult the datasheet and application notes for more information on using the TL064BCD as a comparator.