| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9080903Q2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5500uV Offset-Max, BIPolar, CQCC20 | TL064MFKB vs 5962-9080903Q2X |
| TLE2064BMFKB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5500 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TL064MFKB vs TLE2064BMFKB |
| 81023032A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TL064MFKB vs 81023032A |
| 81023032X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TL064MFKB vs 81023032X |
| 5962-9080901M2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CQCC20 | TL064MFKB vs 5962-9080901M2A |
| 5962-9080902M2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CQCC20 | TL064MFKB vs 5962-9080902M2X |
| 81023032A | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 15000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TL064MFKB vs 81023032A |
| 5962-9080901M2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CQCC20 | TL064MFKB vs 5962-9080901M2X |
| TLE2064AMFKB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, CQCC20 | TL064MFKB vs TLE2064AMFKB |
Part Details for TL064MFKB by Texas Instruments
Results Overview of TL064MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064MFKB Information
TL064MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL064MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | 6690 |
|
RFQ |
US Tariff Estimator: TL064MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL064MFKB Part Data Attributes
|
|
TL064MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064MFKB
Texas Instruments
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TL064MFKB
This table gives cross-reference parts and alternative options found for TL064MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL064MFKB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL064MFKB is dependent on the package thermal resistance and the ambient temperature. According to the datasheet, the maximum power dissipation is 840 mW at 25°C ambient temperature, but this can be derated to 670 mW at 50°C and 500 mW at 75°C.
-
While the TL064MFKB is an op-amp, it can be used as a comparator in a pinch. However, it's not recommended as it's not optimized for comparator applications. The TL064MFKB has a relatively slow slew rate and may not provide the desired speed and accuracy for comparator applications. It's better to use a dedicated comparator like the LM339 or TLV7031 for such applications.
-
The input impedance of the TL064MFKB is typically around 2 MΩ, but this can vary depending on the specific application and operating conditions. It's recommended to use an input resistor to match the impedance of the source and minimize input bias current effects.
-
The TL064MFKB is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to prevent thermal shutdown. Additionally, the device's specifications may not be guaranteed at extreme temperatures.
-
The TL064MFKB can source or sink up to 10 mA of output current, but this can be limited by the device's power dissipation and thermal constraints. It's recommended to use an output buffer or current amplifier if higher output currents are required.