Part Details for TL068CLP by Texas Instruments
Results Overview of TL068CLP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL068CLP Information
TL068CLP by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL068CLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 10 |
|
$4.2000 / $8.4000 | Buy Now | |
|
|
Vyrian | Buffer Amplifier, 1 Func | 4441 |
|
RFQ |
US Tariff Estimator: TL068CLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL068CLP Part Data Attributes
|
|
TL068CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL068CLP
Texas Instruments
Buffer Amplifier, 1 Func, PSCY3
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Bcy-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | O-PBCY-T3 | |
| Neg Supply Voltage-Nom (Vsup) | -10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BCY | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 100 V/Us | |
| Supply Current-Max | -300 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single |
TL068CLP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL068CLP is dependent on the ambient temperature and the package thermal resistance. According to the datasheet, the maximum power dissipation is 1.4W at 25°C free-air temperature, but this can be derated to 1.1W at 50°C and 0.8W at 75°C.
-
While the TL068CLP is an op-amp, it can be used as a comparator in a pinch. However, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited output current (±10mA). A dedicated comparator like the LM339 or TLV7031 would be a better choice for most applications.
-
To minimize noise and oscillations, follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors (e.g., 100nF) close to the op-amp's power pins. Additionally, consider using a low-ESR capacitor (e.g., 10μF) in parallel with the decoupling capacitor to further reduce noise.
-
The input impedance of the TL068CLP is typically around 2MΩ, but this can vary depending on the specific application and operating conditions. It's always a good idea to check the datasheet or consult with a TI representative for more information.
-
The TL068CLP is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the op-amp in a high-temperature environment, consider using a more temperature-stable op-amp like the OPA333 or OPA4340.