Part Details for TL071IN by STMicroelectronics
Results Overview of TL071IN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL071IN Information
TL071IN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL071IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Single Low Noise Amplifier ±18V 8-Pin PDIP Tube | 50 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8 | 6127 |
|
RFQ |
US Tariff Estimator: TL071IN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL071IN
TL071IN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL071IN Part Data Attributes
|
|
TL071IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL071IN
STMicroelectronics
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL071IN
This table gives cross-reference parts and alternative options found for TL071IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL071AIN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDIP1 | TL071IN vs TL071AIN |
| TL081AIN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDIP1 | TL071IN vs TL081AIN |
TL071IN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TL071IN is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (Rthja) of 125°C/W.
-
Yes, TL071IN is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the maximum power dissipation should be derated accordingly to ensure reliable operation.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor or using a lag-lead compensation network. Additionally, the datasheet provides guidance on stability analysis and compensation methods.
-
The input impedance of TL071IN is typically around 10^6 Ω, which is relatively high. This means that the op-amp will not load the input signal significantly, but it's still important to consider the input impedance when designing the circuit, especially when working with high-impedance sources.
-
While TL071IN can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better option for most applications.