Part Details for TL0809FN by Texas Instruments
Results Overview of TL0809FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL0809FN Information
TL0809FN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TL0809FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 | 7298 |
|
RFQ |
US Tariff Estimator: TL0809FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL0809FN Part Data Attributes
|
|
TL0809FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL0809FN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj-28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.8 V | |
| Analog Input Voltage-Min | -0.3 V | |
| Conversion Time-Max | 116 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.01 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.5062 Mm |