Part Details for TL082ACN by STMicroelectronics
Results Overview of TL082ACN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082ACN Information
TL082ACN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082ACN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7662-5-ND
|
DigiKey | IC OP AMP 2CH 8-MINI DIP Min Qty: 6000 Container: Tube |
0 Tube |
|
$0.1745 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | 9777 |
|
RFQ |
US Tariff Estimator: TL082ACN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082ACN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082ACN Part Data Attributes
|
|
TL082ACN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082ACN
STMicroelectronics
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDIP2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
TL082ACN Frequently Asked Questions (FAQ)
-
The maximum power supply voltage that can be applied to the TL082ACN is ±18V, but it's recommended to operate within ±15V for optimal performance and reliability.
-
The TL082ACN is a dual op-amp package, but you can use each op-amp independently. You can use one op-amp and leave the other one unused, or use both op-amps in different circuits.
-
The input impedance of the TL082ACN is typically around 2MΩ, which is relatively high. This means that the op-amp will not load the input signal significantly, but you may need to consider the input impedance when designing high-impedance circuits or using high-impedance sources.
-
Yes, the TL082ACN can be used in audio applications, but it's not ideal for high-fidelity audio due to its relatively high noise floor and limited bandwidth. It's better suited for general-purpose audio applications, such as audio amplifiers, filters, and tone controls.
-
To ensure stability and prevent oscillations, make sure to follow proper layout and grounding techniques, use a stable power supply, and add compensation capacitors if necessary. Also, ensure that the feedback circuit is properly designed and that the op-amp is not operated beyond its bandwidth.