Part Details for TL082BCP by Texas Instruments
Results Overview of TL082BCP by Texas Instruments
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082BCP Information
TL082BCP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082BCP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5548
|
Newark | Ic, Op Amp, Jfet, |Texas Instruments TL082BCP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.7800 | Buy Now |
|
DISTI #
P02:6590_15795548
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2217 | Asia - 1351 |
|
$0.5738 / $1.1350 | Buy Now |
|
DISTI #
J56:1989_00102432
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2316 | Europe - 400 |
|
$0.5399 | Buy Now |
|
DISTI #
V99:2348_07372752
|
Arrow Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 | Americas - 249 |
|
$0.5591 / $0.7136 | Buy Now |
|
DISTI #
595-TL082BCP
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET Input RoHS: Compliant | 1328 |
|
$0.6560 / $1.2900 | Buy Now |
|
DISTI #
93868782
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2217 | Americas - 1351 |
|
$0.5691 / $1.1258 | Buy Now |
|
DISTI #
87163603
|
Verical | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2307 | Americas - 249 |
|
$0.5747 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±20V/40V 8-Pin PDIP Tube | 51 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 344 |
|
$0.7268 / $1.8170 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 130 |
|
$1.4400 / $2.8800 | Buy Now |
US Tariff Estimator: TL082BCP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082BCP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082BCP Part Data Attributes
|
|
TL082BCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082BCP
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
TL082BCP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082BCP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the TL082BCP is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to maintain reliability.
-
To ensure stability, ensure that the circuit is properly compensated, and the gain and phase margins are sufficient. Also, avoid capacitive loads, and use a low-ESR capacitor for decoupling.
-
Keep the input and output traces short and separate, avoid crossing signal traces, and use a ground plane to minimize noise and radiation. Also, place decoupling capacitors close to the device.
-
While the TL082BCP can be used as a comparator, it's not the best choice due to its relatively slow slew rate and limited bandwidth. Consider using a dedicated comparator IC for high-speed or high-accuracy applications.