Part Details for TL082CDRE4 by Texas Instruments
Results Overview of TL082CDRE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082CDRE4 Information
TL082CDRE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082CDRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-52767-6-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.3200 | Buy Now |
|
DISTI #
296-52767-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.3200 | Buy Now |
|
DISTI #
296-52767-2-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1191 / $0.1287 | Buy Now |
US Tariff Estimator: TL082CDRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL082CDRE4
TL082CDRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082CDRE4 Part Data Attributes
|
|
TL082CDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082CDRE4
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082CDRE4
This table gives cross-reference parts and alternative options found for TL082CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL072IDT | STMicroelectronics | $0.2747 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082CDRE4 vs TL072IDT |
| TL082CD | Texas Instruments | $0.3591 | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CDRE4 vs TL082CD |
| TL082IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082CDRE4 vs TL082IDE4 |
| TL082CDE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082CDRE4 vs TL082CDE4 |
| TL082IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082CDRE4 vs TL082IDRG4 |
| TL082CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CDRE4 vs TL082CDE4 |
| TL082CDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082CDRE4 vs TL082CDR |
TL082CDRE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082CDRE4 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (θJA) of 125°C/W.
-
While the TL082CDRE4 is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the power dissipation and consider using a heat sink or thermal management techniques to ensure reliable operation.
-
To minimize noise and oscillations, keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply pins with capacitors (e.g., 0.1uF and 10uF). Additionally, consider using a guard ring around the op-amp to reduce noise coupling.
-
While the TL082CDRE4 can be used as a comparator, it's not the best choice due to its relatively slow slew rate (13V/us) and limited output current (±20mA). A dedicated comparator like the LM339 or TLV7031 may be a better option for high-speed or high-current applications.
-
Choose bypass capacitors with a low equivalent series resistance (ESR) and a high self-resonant frequency (SRF) to ensure effective noise filtering. A 0.1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel are a good starting point, but the optimal values may vary depending on the specific application and PCB layout.