| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL072IDT | STMicroelectronics | $0.2645 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082Y vs TL072IDT |
| TL072IYD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082Y vs TL072IYD |
| TL082CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082Y vs TL082CDRE4 |
| NJM2162M | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | TL082Y vs NJM2162M |
| TL082IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082Y vs TL082IDE4 |
| TL082CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082Y vs TL082CDG4 |
| TL082MP | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082Y vs TL082MP |
| MC35002N | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2 | TL082Y vs MC35002N |
| TL072MD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082Y vs TL072MD |
| TL072MN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2 | TL082Y vs TL072MN |
Part Details for TL082Y by Texas Instruments
Results Overview of TL082Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082Y Information
TL082Y by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar | 4831 |
|
RFQ |
US Tariff Estimator: TL082Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082Y Part Data Attributes
|
|
TL082Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082Y
Texas Instruments
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | S-XUUC-N8 | |
| Length | 1.5494 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.381 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 1.5494 Mm |
Alternate Parts for TL082Y
This table gives cross-reference parts and alternative options found for TL082Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.