Part Details for TL084ING4 by Texas Instruments
Results Overview of TL084ING4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084ING4 Information
TL084ING4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084ING4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-52989-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1250 Container: Tube |
0 Tube |
|
$0.2996 | Buy Now |
|
DISTI #
595-TL084ING4
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 30V 3MHz 13- V/ us slew rate In t RoHS: Compliant | 0 |
|
$0.4670 / $1.0200 | Order Now |
|
DISTI #
595-TL084ING4
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 30V 3MHz 13- V/ us slew rate In t RoHS: Compliant | 0 |
|
$0.5630 / $1.2200 | Order Now |
|
|
Vyrian | 4023 |
|
RFQ |
US Tariff Estimator: TL084ING4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL084ING4
TL084ING4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084ING4 Part Data Attributes
|
|
TL084ING4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084ING4
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |