| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084ACPT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 | TL084MPT vs TL084ACPT |
| TL084AIPT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 | TL084MPT vs TL084AIPT |
| TL084BCPT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 | TL084MPT vs TL084BCPT |
| NJM2058V | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084MPT vs NJM2058V |
| NJM2164V | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14 | TL084MPT vs NJM2164V |
| TL084BIPT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 | TL084MPT vs TL084BIPT |
| NJM2058V | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084MPT vs NJM2058V |
| NJM074V-(TE1) | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 | TL084MPT vs NJM074V-(TE1) |
| NJM064V | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14 | TL084MPT vs NJM064V |
| TL084BMPT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4 | TL084MPT vs TL084BMPT |
Part Details for TL084MPT by STMicroelectronics
Results Overview of TL084MPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084MPT Information
TL084MPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL084MPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084MPT Part Data Attributes
|
|
TL084MPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084MPT
STMicroelectronics
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL084MPT
This table gives cross-reference parts and alternative options found for TL084MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.